
Switch Access Bat Lever Cap Toggle Switch
Sign in to ask questions about the NKK Switches AT406F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT406F technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | PVC, Polyvinyl |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 18mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT406F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.