The AT4073A is a black square pushbutton switch with a 3mm size and 12mm length. It is made of polycarbonate material and is lead free. The switch is available in illuminated and non-illuminated versions. It is packaged in bulk and is compliant with standard packaging requirements.
Sign in to ask questions about the NKK Switches AT4073A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4073A technical specifications.
| Color | Black |
| Height | 3mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UB |
| Shape | Square |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4073A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.