
The AT4073F is a green square pushbutton switch with a 3mm size and 12mm length. It features a polycarbonate material and is available in illuminated and non-illuminated versions. The switch is packaged in bulk and has a SNAP termination. It is part of the UB series from NKK Switches.
Sign in to ask questions about the NKK Switches AT4073F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4073F technical specifications.
| Color | Green |
| Height | 3mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Square |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4073F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.