This blue square pushbutton switch features a 3mm height and 12mm length, with a lead free material composition. The switch is available in both illuminated and non-illuminated options, with a polycarbonate material and a snap termination. It is packaged in bulk quantities, with a single unit per package.
Sign in to ask questions about the NKK Switches AT4073G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4073G technical specifications.
| Color | Blue |
| Height | 3mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Square |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4073G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
