This is a red illuminated pushbutton switch with a square shape and 3mm size, measuring 12mm in length. It is made of polycarbonate material and has a lead-free termination. The switch is mounted using hardware and is available in a bulk packaging quantity of one. It features a clear lens with a red illumination type.
NKK Switches AT4074C technical specifications.
| Color | Red, Clear |
| Height | 3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Square |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Not Compliant |
No datasheet is available for this part.
