
The AT4074D is an orange illuminated pushbutton switch with a 3mm square shape and hardware mount. It is made from polycarbonate material and features a snap termination. The switch is lead free and available in bulk packaging. The operating temperature range is not specified.
Sign in to ask questions about the NKK Switches AT4074D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4074D technical specifications.
| Color | Orange, Clear |
| Height | 3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Lens Color | Orange |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UB |
| Shape | Square |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT4074D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
