The AT4074J is a clear illuminated pushbutton switch with a height of 3mm and a length of 12mm. It is made from polycarbonate material and features a SNAP termination. The switch is lead free and has a square shape with a size of 3mm. It is available in a bulk packaging with a package quantity of one.
Sign in to ask questions about the NKK Switches AT4074J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4074J technical specifications.
| Color | Clear |
| Height | 3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | UB |
| Shape | Square |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4074J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.