
The AT4075C is a red illuminated switch with a height of 0.5mm and length of 10.35mm. It is made from polycarbonate material and features a SNAP termination. The switch is lead free and available in bulk packaging.
Sign in to ask questions about the NKK Switches AT4075C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4075C technical specifications.
| Color | Red |
| Height | 0.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10.35mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UB |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4075C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
