The AT4075D is an orange illuminated switch from NKK Switches. It has a height of 0.5mm and a length of 10.35mm. The switch is lead free and made of polycarbonate material. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT4075D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4075D technical specifications.
| Color | Orange |
| Height | 0.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10.35mm |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UB |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4075D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
