The AT4075F is a green illuminated switch from NKK Switches with a height of 0.5mm and a length of 10.35mm. It is constructed from polycarbonate material and features a SNAP termination. This switch is lead free and available in bulk packaging.
Sign in to ask questions about the NKK Switches AT4075F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4075F technical specifications.
| Color | Green |
| Height | 0.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10.35mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UB |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4075F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.