The AT4076BB is an illuminated switch from NKK Switches with a square shape and 6.3mm size. It has a height of 6.3mm and a length of 12.3mm. The switch is made of PC and polycarbonate materials and is lead free. It is available in a single unit quantity.
Sign in to ask questions about the NKK Switches AT4076BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4076BB technical specifications.
| Color | White |
| Height | 6.3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4076BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
