
The AT4076BF is a square-shaped illuminated switch from NKK Switches. It features a white and green color scheme and measures 6.3mm in height and 12.3mm in length. The switch is made of polycarbonate material and is lead-free. It is available in a single unit package and has a SNAP termination type.
Sign in to ask questions about the NKK Switches AT4076BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4076BF technical specifications.
| Color | White, Green |
| Height | 6.3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4076BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
