The AT4076BH is a square-shaped switch with a white and grey color scheme. It has a height of 6.3mm and a length of 12.3mm. The switch is made of polycarbonate material and is lead-free. It is designed for use in illuminated applications.
Sign in to ask questions about the NKK Switches AT4076BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4076BH technical specifications.
| Color | White, Grey |
| Height | 6.3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4076BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
