
The AT4077C is a square concave switch with a red color, measuring 1.8mm in size and 1.8mm in height. It is a non-illuminated switch with a lead-free material, packaged in bulk. The switch is part of the JB series and has a snap termination.
Sign in to ask questions about the NKK Switches AT4077C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4077C technical specifications.
| Color | Red |
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Shape | Square, Concave |
| Size | 1.8mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4077C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.