This non-illuminated green square switch features a concave shape with a 1.8mm size and 10mm length. It is made from polycarbonate material and is lead free. The switch is available in bulk packaging with one unit per package.
Sign in to ask questions about the NKK Switches AT4077F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4077F technical specifications.
| Color | Green |
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Shape | Square, Concave |
| Size | 1.8mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4077F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.