
The AT4077G is a non-illuminated switch from NKK Switches, featuring a blue color and square, concave shape. It measures 1.8mm in height and 10mm in length, with a polycarbonate material construction. The switch is lead free and available in a bulk packaging configuration, with a single unit per package.
Sign in to ask questions about the NKK Switches AT4077G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4077G technical specifications.
| Color | Blue |
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Shape | Square, Concave |
| Size | 1.8mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4077G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
