
The AT4078B is a white polycarbonate SNAP switch from NKK Switches. It measures 5.3mm in height and 12.3mm in length, and is manufactured with lead-free materials. The switch is packaged individually in bulk.
Sign in to ask questions about the NKK Switches AT4078B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4078B technical specifications.
| Color | White |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4078B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.