The AT4078C is a single switch from NKK Switches, featuring a red color and a height of 5.3mm. It has a length of 12.3mm and is made from lead-free PC polycarbonate material. The switch is available in bulk packaging, with a package quantity of one.
Sign in to ask questions about the NKK Switches AT4078C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4078C technical specifications.
| Color | Red |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4078C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
