
The AT407A is a pushbutton switch with a round shape and 8mm size, featuring a black color and made from PBT material. It has a lead-free termination and is mounted via screw. The switch operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AT407A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT407A technical specifications.
| Body Material | PBT |
| Package/Case | 315 |
| Color | Black |
| Diameter | 0.394inch |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT407A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.