
The AT407C is a pushbutton switch with a round shape and 8mm size, constructed from PBT material with a red color. It has a non-illuminated design and is lead free. The switch is rated for operation between -30°C and 85°C. It is available in a single package quantity and features a SNAP termination.
NKK Switches AT407C technical specifications.
| Body Material | PBT |
| Color | Red |
| Diameter | 0.394inch |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | MB2000 |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Not Compliant |
No datasheet is available for this part.
