
The AT407F is a green pushbutton switch with a round shape and 8mm size. It has a non-illuminated design and is made of polybutylene material. The switch is lead-free and has a SNAP termination. It is designed for screw mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the NKK Switches AT407F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT407F technical specifications.
| Color | Green |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT407F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
