
The AT407G is a blue round pushbutton switch from NKK Switches with a size of 8mm and a length of 10mm. It operates within a temperature range of -30°C to 85°C and is designed for screw mount applications. The switch is lead-free and compliant with non-illumination type requirements.
Sign in to ask questions about the NKK Switches AT407G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT407G technical specifications.
| Color | Blue |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT407G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
