
The AT4081 is a zinc alloy snap switch with a height of 1.8mm and a length of 23.6mm. It has a width of 17mm and is packaged in bulk. The switch is lead-free and compliant with non-Reach SVHC regulations. The AT4081 is part of the SK series and has a termination type of snap.
Sign in to ask questions about the NKK Switches AT4081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4081 technical specifications.
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Material | ZINC ALLOY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SK |
| Termination | SNAP |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
