
NKK Switches AT4082 technical specifications.
| Package/Case | Metal |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Material | ZINC ALLOY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SK |
| Termination | SNAP |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.