
The YB Series Non-Illuminated Clear PVC Switch from NKK Switches is a single unit with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a non-illuminated design and is made from PVC and polyvinyl materials. The switch is lead-free and has a SNAP termination. It measures 5.21mm in height, 23.2mm in width, and 29.2mm in length.
Sign in to ask questions about the NKK Switches AT4115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4115 technical specifications.
| Color | Clear |
| Height | 5.21mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | YB |
| Termination | SNAP |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.