
The AT4116B is a non-illuminated pushbutton switch from NKK Switches. It features a rectangular shape with a 3mm size and 17mm length. The switch is made of polycarbonate material and has a white color. It is available in bulk packaging and has a SNAP termination type.
Sign in to ask questions about the NKK Switches AT4116B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4116B technical specifications.
| Color | White |
| Height | 3mm |
| Illumination Type | Non-Illuminated |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4116B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.