
The AT4116C is a non-illuminated pushbutton switch with a rectangular shape and polycarbonate material. It has a height of 3mm and a length of 17mm, with a width of 12mm. The switch is available in bulk packaging and has a SNAP termination type.
Sign in to ask questions about the NKK Switches AT4116C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4116C technical specifications.
| Color | Red |
| Height | 3mm |
| Illumination Type | Non-Illuminated |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4116C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
