
The AT4116F is a non-illuminated pushbutton switch from NKK Switches, featuring a green color and rectangular shape. It measures 3mm in height and 12mm in width, with a length of 17mm. The switch is made from polycarbonate material and has a SNAP termination. It is part of the UB series and is available individually.
Sign in to ask questions about the NKK Switches AT4116F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4116F technical specifications.
| Color | Green |
| Height | 3mm |
| Illumination Type | Non-Illuminated |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4116F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
