
The AT4116G is a non-illuminated pushbutton switch from NKK Switches with a rectangular shape and a height of 3mm. It has a length of 17mm and a width of 12mm. The switch is made of polycarbonate material and is available in a bulk packaging with a package quantity of one. The switch is part of the UB series and has a snap termination type.
NKK Switches AT4116G technical specifications.
| Color | Blue |
| Height | 3mm |
| Illumination Type | Non-Illuminated |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4116G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.