This is a red illuminated pushbutton switch with a rectangular shape and a length of 17mm. It is made of polycarbonate material and has a height of 3mm. The switch is lead free and has a snap termination. It is available in a single unit quantity.
Sign in to ask questions about the NKK Switches AT4117C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4117C technical specifications.
| Color | Red, Clear |
| Height | 3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4117C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.