
The AT4117D is an orange illuminated pushbutton switch with a height of 3mm and length of 17mm. It features a rectangular shape and is made of polycarbonate material. This switch is lead free and available in a bulk packaging option. The AT4117D is part of the UB series and has a snap termination type.
Sign in to ask questions about the NKK Switches AT4117D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4117D technical specifications.
| Color | Orange, Clear |
| Height | 3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4117D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.