
The AT4120AB is a black and white illuminated pushbutton switch with a height of 3mm and length of 17mm. It features a rectangular shape and is made of polycarbonate material. The switch is lead free and has a snap termination. It is available in bulk packaging and is part of the UB series.
Sign in to ask questions about the NKK Switches AT4120AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4120AB technical specifications.
| Color | Black, White |
| Height | 3mm |
| Illumination Type | Illuminated, Illumination Opening |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4120AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.