The SK Series switch is a non-illuminated brass switch with a height of 1.8mm and a length of 29.9mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is lead free and compliant with the specified categories.
Sign in to ask questions about the NKK Switches AT4124-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4124-007 technical specifications.
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SK |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4124-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.