
The AT4125E is a single rocker switch with illuminated yellow and black colors, measuring 10.5mm in height, 12.6mm in width, and 15.3mm in length. It is made of polycarbonate material and features a rectangular, concave shape. The switch is part of the MLW series and has a SNAP termination.
Sign in to ask questions about the NKK Switches AT4125E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4125E technical specifications.
| Color | Yellow, Black |
| Height | 10.5mm |
| Illumination Type | Illuminated |
| Length | 15.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Rectangular, Concave |
| Size | 10.5mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4125E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.