
The AT4129JB is a white illuminated pushbutton switch with a square shape and 3.5mm size. It has a height of 10mm and a width of 13.2mm. The switch is made of polycarbonate material and has a clear lens color. It is available in a single unit package and has a SNAP termination type.
NKK Switches AT4129JB technical specifications.
| Color | White, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Length | 13.2mm |
| Lens Color | Clear |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.