
The AT412C is a non-illuminated pushbutton switch with a red color and polystyrene material. It has a height of 8mm and a length of 19mm. The switch is screw mountable and has a round, concave shape. It is lead free and not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT412C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT412C technical specifications.
| Color | Red |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polystyrene |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT412C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.