
The AT412F is a pushbutton switch with a green color and non-illuminated design. It has a height of 8mm and a length of 19mm, with a round concave shape. The switch is made of polystyrene and is designed for screw mount. It is lead free and available in a package quantity of one.
Sign in to ask questions about the NKK Switches AT412F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT412F technical specifications.
| Color | Green |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Green |
| Material | Polystyrene |
| Mount | Screw |
| Package Quantity | 1 |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT412F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.