
This white illuminated pushbutton switch has a rectangular shape with a height of 11mm and a size of 5mm. It is made of polycarbonate material and is lead-free. The switch is illuminated and has a length of 19.4mm and a width of 13.2mm.
NKK Switches AT4130JB technical specifications.
| Color | White, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.