
The AT4135B is a non-illuminated and illuminated square switch from NKK Switches. It measures 7.3mm in height and 12mm in length, with a material composition of PC and polycarbonate. The switch is available in a package quantity of one and belongs to the JB series. It is designed for use in a variety of applications and is suitable for general use.
Sign in to ask questions about the NKK Switches AT4135B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4135B technical specifications.
| Color | White |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4135B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
