
NKK SWITCHES AT413A Switch Cap, NKK MB20 Series Pushbutton Switches, Black
Sign in to ask questions about the NKK Switches AT413A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT413A technical specifications.
| Body Material | PBT |
| Package/Case | 315 |
| Color | Black |
| Diameter | 0.315inch |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT413A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
