
The AT413B is a pushbutton switch with a round shape and 6.5mm size. It has a diameter of 0.315inch and is non-illuminated. The switch is lead free and features a screw mount. It operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AT413B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT413B technical specifications.
| Package/Case | 315 |
| Color | White |
| Diameter | 0.315inch |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT413B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.