
The AT413C is a pushbutton switch with a round shape and 6.5mm size, featuring a 0.315inch diameter and screw mount. It is made from polybutylene material and has a maximum operating temperature of 85°C and minimum operating temperature of -30°C. The switch is lead free and non-illuminated, with a package quantity of one and a package case of 315. It is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT413C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT413C technical specifications.
| Body Material | PBT |
| Package/Case | 315 |
| Color | Red |
| Diameter | 0.315inch |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT413C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.