The AT413E is a pushbutton switch from NKK Switches with a round shape and 6.5mm size. It has a non-illuminated design and is mounted via screw. The switch is part of the MB2000 series and has a polybutylene material construction.
Sign in to ask questions about the NKK Switches AT413E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT413E technical specifications.
| Package/Case | 315 |
| Color | Yellow |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Material | Polybutylene |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT413E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
