
The AT413F is a green pushbutton switch with a round shape and 6.5mm size. It has a non-illuminated design and is made of polybutylene material. The switch is lead-free and has a maximum operating temperature of 85°C. It can be mounted using a screw and has a termination type of screw. The switch is part of the MB2000 series and is available in a package quantity of 1.
Sign in to ask questions about the NKK Switches AT413F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT413F technical specifications.
| Package/Case | 315 |
| Color | Green |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT413F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
