
The AT413G is a 6.5mm round pushbutton switch from NKK Switches. It has a blue color and measures 8mm in length. The switch is made of polybutylene material and is lead free. It is mounted using a screw termination and has a package quantity of one. The switch is part of the MB2000 series and has a non-illuminated illumination type.
Sign in to ask questions about the NKK Switches AT413G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT413G technical specifications.
| Package/Case | 315 |
| Color | Blue |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Polybutylene |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT413G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
