
The AT4140A is a non-illuminated snap-in switch from NKK Switches. It has a black color and is made of polycarbonate material. The switch measures 7.3mm in size and 12mm in length, with a height of 7.3mm. It is designed for snap-in mounting and is part of the JB series.
Sign in to ask questions about the NKK Switches AT4140A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4140A technical specifications.
| Color | Black |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4140A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
