
Switch Access Square Cap Tactile Switch
Sign in to ask questions about the NKK Switches AT4140B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4140B technical specifications.
| Color | White |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4140B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
