The AT4140C is a non-illuminated switch from NKK Switches, featuring a square shape and snap-in mount. It measures 7.3mm in height and 12mm in length, with a polycarbonate material composition. The switch is part of the JB series and is supplied individually.
Sign in to ask questions about the NKK Switches AT4140C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4140C technical specifications.
| Color | Red |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4140C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
