
This non-illuminated switch features a clear color, 6.5mm height, and 21.7mm length, with a width of 21.5mm. It is made from polycarbonate material and is lead-free. The switch is part of the UB2 series and is packaged individually.
Sign in to ask questions about the NKK Switches AT4142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4142 technical specifications.
| Color | Clear |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | UB2 |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
