
The AT4146-003 is a non-illuminated switch from NKK Switches, featuring a brass material and a black color. It has a height of 3.5mm, a length of 33.5mm, and a width of 26mm. This switch is lead free and available in bulk packaging, with a package quantity of one.
Sign in to ask questions about the NKK Switches AT4146-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4146-003 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CKM |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4146-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
